



AM6C-2412D-NZ
- Manufacturer
- MFR.Part #
- AM6C-2412D-NZ
- JLCPCB Part #
- C22372428
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5kV 100uF 12mm 18V~36V 2 20.3mm 250kHz 31.8mm 50mVp-p 6W 87% Short Circuit Protection ±12V ±250mA 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | ±250mA | |
| Output Power | 6W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 87% | |
| Length | 31.8mm | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 250kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection | |
| Width | 20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
AM6C-2412D-NZ
Extended- Manufacturer
- MFR.Part #
- AM6C-2412D-NZ
- JLCPCB Part #
- C22372428
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5kV 100uF 12mm 18V~36V 2 20.3mm 250kHz 31.8mm 50mVp-p 6W 87% Short Circuit Protection ±12V ±250mA 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AM6C-2412D-NZ
Extended- Manufacturer
- MFR.Part #
- AM6C-2412D-NZ
- JLCPCB Part #
- C22372428
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1.5kV 100uF 12mm 18V~36V 2 20.3mm 250kHz 31.8mm 50mVp-p 6W 87% Short Circuit Protection ±12V ±250mA 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM6C-2412D-NZ Specifications
AM6C-2412D-NZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | YLPTEC | |
| Package | Plugin,25.4x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | ±250mA | |
| Output Power | 6W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 87% | |
| Length | 31.8mm | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 250kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection | |
| Width | 20.3mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM6C-2412D-NZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM6C-2412D-NZ Documents
AM6C-2412D-NZ datasheets or manufacturer documentation.
Datasheet: AM6C-2412D-NZ Datasheet (PDF)
AM6C-2412D-NZ Schematic Symbol & PCB Footprint
The AM6C-2412D-NZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.