
YSPI1050S-5R6M
- Manufacturer
- MFR.Part #
- YSPI1050S-5R6M
- JLCPCB Part #
- C49140770
- Package
- SMD,11.5x10mm
- Description
- 14A 17mΩ 5.6uH 9.5A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,11.5x10mm | |
| Current - Saturation(Isat) | 14A | |
| Inductance | 5.6uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 9.5A | |
| DC Resistance(DCR) | 17mΩ |

* Images are for reference only
YSPI1050S-5R6M
Extended- Manufacturer
- MFR.Part #
- YSPI1050S-5R6M
- JLCPCB Part #
- C49140770
- Package
- SMD,11.5x10mm
- Description
- 14A 17mΩ 5.6uH 9.5A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YSPI1050S-5R6M
Extended- Manufacturer
- MFR.Part #
- YSPI1050S-5R6M
- JLCPCB Part #
- C49140770
- Package
- SMD,11.5x10mm
- Description
- 14A 17mΩ 5.6uH 9.5A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSPI1050S-5R6M Specifications
YSPI1050S-5R6M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,11.5x10mm | |
| Current - Saturation(Isat) | 14A | |
| Inductance | 5.6uH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 9.5A | |
| DC Resistance(DCR) | 17mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSPI1050S-5R6M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YSPI1050S-5R6M Schematic Symbol & PCB Footprint
The YSPI1050S-5R6M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.