


YSPI0515S-R68M
- Manufacturer
- MFR.Part #
- YSPI0515S-R68M
- JLCPCB Part #
- C46595815
- Package
- SMD,5.4x5.2mm
- Description
- 15.5mΩ 680nH 8.1A 9.5A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,5.4x5.2mm | |
| Current - Saturation(Isat) | 9.5A | |
| Inductance | 680nH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 8.1A | |
| DC Resistance(DCR) | 15.5mΩ |

* Images are for reference only
YSPI0515S-R68M
Extended- Manufacturer
- MFR.Part #
- YSPI0515S-R68M
- JLCPCB Part #
- C46595815
- Package
- SMD,5.4x5.2mm
- Description
- 15.5mΩ 680nH 8.1A 9.5A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YSPI0515S-R68M
Extended- Manufacturer
- MFR.Part #
- YSPI0515S-R68M
- JLCPCB Part #
- C46595815
- Package
- SMD,5.4x5.2mm
- Description
- 15.5mΩ 680nH 8.1A 9.5A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSPI0515S-R68M Specifications
YSPI0515S-R68M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,5.4x5.2mm | |
| Current - Saturation(Isat) | 9.5A | |
| Inductance | 680nH | |
| Type | Molded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 8.1A | |
| DC Resistance(DCR) | 15.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSPI0515S-R68M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YSPI0515S-R68M Documents
YSPI0515S-R68M datasheets or manufacturer documentation.
YSPI0515S-R68M Schematic Symbol & PCB Footprint
The YSPI0515S-R68M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.