


YSFP2920S-150M
- Manufacturer
- MFR.Part #
- YSFP2920S-150M
- JLCPCB Part #
- C7503532
- Package
- SMD
- Description
- 15uH 2.5mΩ 21A 33A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD | |
| Current - Saturation(Isat) | 21A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 33A | |
| DC Resistance(DCR) | 2.5mΩ |

* Images are for reference only
YSFP2920S-150M
Extended- Manufacturer
- MFR.Part #
- YSFP2920S-150M
- JLCPCB Part #
- C7503532
- Package
- SMD
- Description
- 15uH 2.5mΩ 21A 33A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YSFP2920S-150M
Extended- Manufacturer
- MFR.Part #
- YSFP2920S-150M
- JLCPCB Part #
- C7503532
- Package
- SMD
- Description
- 15uH 2.5mΩ 21A 33A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSFP2920S-150M Specifications
YSFP2920S-150M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD | |
| Current - Saturation(Isat) | 21A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current Rating | 33A | |
| DC Resistance(DCR) | 2.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSFP2920S-150M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YSFP2920S-150M Schematic Symbol & PCB Footprint
The YSFP2920S-150M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.