



YNR8065-222M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,8x8mm | |
| Current - Saturation(Isat) | 450mA | |
| Inductance | 2.2mH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 5Ω |

* Images are for reference only
YNR8065-222M
Extended- Manufacturer
- MFR.Part #
- YNR8065-222M
- JLCPCB Part #
- C2681913
- Package
- SMD,8x8mm
- Description
- 2.2mH 270mA 450mA 5Ω Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YNR8065-222M
Extended- Manufacturer
- MFR.Part #
- YNR8065-222M
- JLCPCB Part #
- C2681913
- Package
- SMD,8x8mm
- Description
- 2.2mH 270mA 450mA 5Ω Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YNR8065-222M Specifications
YNR8065-222M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,8x8mm | |
| Current - Saturation(Isat) | 450mA | |
| Inductance | 2.2mH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YNR8065-222M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YNR8065-222M Documents
YNR8065-222M datasheets or manufacturer documentation.
Datasheet: YNR8065-222M Datasheet (PDF)
YNR8065-222M Schematic Symbol & PCB Footprint
The YNR8065-222M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.