


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | 插件,23.5x14mm | |
| Voltage Withstand | 1.8kV | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 20mH@1KHz | |
| DC Resistance(DCR) | 260mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YDFW1918T-203L01510 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | YJYCOIN | |
| Package | 插件,23.5x14mm | |
| Voltage Withstand | 1.8kV | |
| Number of Lines | 2 | |
| Inductance @ Frequency | 20mH@1KHz | |
| DC Resistance(DCR) | 260mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YDFW1918T-203L01510. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YDFW1918T-203L01510 datasheets or manufacturer documentation.
Datasheet: YDFW1918T-203L01510 Datasheet (PDF)
The YDFW1918T-203L01510 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.