CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS-A034-1
YTS-A034-1 - 1
YTS-A034-1 - 2
YTS-A034-1 - 3
Extended1/3
* Images are for reference only

YTS-A034-1

Attributes
Value
Manufacturer
YIYUAN
MFR.Part #
YTS-A034-1
JLCPCB Part #
C2910683
Package
SMD,4.5x2.2mm
Description
1.6N 12V 2.2mm 2.6mm 300,000 Cycles 4.5mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,4.5x2.2mm
Operating Force1.6N
Contact Current50mA
Length4.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life300,000 Cycles
Actuator StyleRound Button
Switch Height2.6mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width2.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS-A034-1
YTS-A034-1

* Images are for reference only

YTS-A034-1

Extended
Manufacturer

YIYUAN

MFR.Part #
YTS-A034-1
JLCPCB Part #
C2910683
Package
SMD,4.5x2.2mm
Description
1.6N 12V 2.2mm 2.6mm 300,000 Cycles 4.5mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS-A034-1

* Images are for reference only

YTS-A034-1

Extended
Manufacturer

YIYUAN

MFR.Part #
YTS-A034-1
JLCPCB Part #
C2910683
Package
SMD,4.5x2.2mm
Description
1.6N 12V 2.2mm 2.6mm 300,000 Cycles 4.5mm 50mA Black Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,4.5x2.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS-A034-1 Specifications

YTS-A034-1 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,4.5x2.2mm
Operating Force1.6N
Contact Current50mA
Length4.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life300,000 Cycles
Actuator StyleRound Button
Switch Height2.6mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width2.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTS-A034-1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTS-A034-1 Documents

YTS-A034-1 datasheets or manufacturer documentation.

Datasheet: YTS-A034-1 Datasheet (PDF)

YTS-A034-1 Schematic Symbol & PCB Footprint

The YTS-A034-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.