


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | YIYUAN | |
| Package | Plugin | |
| Operating Force | 1.8N | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YTS58L180AW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | YIYUAN | |
| Package | Plugin | |
| Operating Force | 1.8N | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| With Lamp | Without | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTS58L180AW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YTS58L180AW datasheets or manufacturer documentation.
Datasheet: YTS58L180AW Datasheet (PDF)
The YTS58L180AW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.