


YTS1K0171GBT00
- Manufacturer
- MFR.Part #
- YTS1K0171GBT00
- JLCPCB Part #
- C5121256
- Package
- SMD,8x8mm
- Description
- 1.8N 100,000 cycles 12V 50mA 7mm 8mm 8mm No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,8x8mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,8x8mm | |
| Operating Force | 1.8N | |
| Contact Current | 50mA | |
| Length | 8mm | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 7mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 8mm |

* Images are for reference only
YTS1K0171GBT00
Extended- Manufacturer
- MFR.Part #
- YTS1K0171GBT00
- JLCPCB Part #
- C5121256
- Package
- SMD,8x8mm
- Description
- 1.8N 100,000 cycles 12V 50mA 7mm 8mm 8mm No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,8x8mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YTS1K0171GBT00
Extended- Manufacturer
- MFR.Part #
- YTS1K0171GBT00
- JLCPCB Part #
- C5121256
- Package
- SMD,8x8mm
- Description
- 1.8N 100,000 cycles 12V 50mA 7mm 8mm 8mm No SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,8x8mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YTS1K0171GBT00 Specifications
YTS1K0171GBT00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,8x8mm | |
| Operating Force | 1.8N | |
| Contact Current | 50mA | |
| Length | 8mm | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 12V | |
| Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Switch Height | 7mm | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTS1K0171GBT00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YTS1K0171GBT00 Documents
YTS1K0171GBT00 datasheets or manufacturer documentation.
Datasheet: YTS1K0171GBT00 Datasheet (PDF)
YTS1K0171GBT00 Schematic Symbol & PCB Footprint
The YTS1K0171GBT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.