



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,7.4x3.6mm | |
| Length | 3.6mm | |
| Termination Style | Gull Wing | |
| Current Rating (DC) | 50mA | |
| Operating Height | 3.35mm | |
| Actuator Style | Angle Toggle | |
| Switch Height | 3.75mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 12V | |
| Width | 4.75mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YTD-M02-AAP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,7.4x3.6mm | |
| Length | 3.6mm | |
| Termination Style | Gull Wing | |
| Current Rating (DC) | 50mA | |
| Operating Height | 3.35mm | |
| Actuator Style | Angle Toggle | |
| Switch Height | 3.75mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 12V | |
| Width | 4.75mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTD-M02-AAP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YTD-M02-AAP datasheets or manufacturer documentation.
Datasheet: YTD-M02-AAP Datasheet (PDF)
The YTD-M02-AAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.