
* Images are for reference only
YTC-TC6-565
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC-TC6-565
- JLCPCB Part #
- C3726377
- Package
- SMD
- Description
- -20℃~+85℃ 1 3A、5A 5,000 times、10,000 cycles 5V 6.5mm 6P Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0555
300+
$0.0485
1000+
$0.0430
5000+
$0.0388
10000+
$0.0366
Related Products