
* Images are for reference only
YTC-TC6-268S
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC-TC6-268S
- JLCPCB Part #
- C5260490
- Package
- SMD
- Description
- -20℃~+85℃ 1 3A、5A 5,000 times、10,000 cycles 5V 6.8mm 6P Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1060
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1060
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0660
150+
$0.0576
1000+
$0.0512
2000+
$0.0460
5000+
$0.0436
Related Products