
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | YIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -161dBm | |
| Voltage - Supply | 3.3V~5V | |
| GNSS Type | GPS、QZSS、BeiDou、Galileo、GLONASS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YIC51818GMGG-33-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | YIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -161dBm | |
| Voltage - Supply | 3.3V~5V | |
| GNSS Type | GPS、QZSS、BeiDou、Galileo、GLONASS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YIC51818GMGG-33-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YIC51818GMGG-33-C datasheets or manufacturer documentation.
Datasheet: YIC51818GMGG-33-C Datasheet (PDF)
The YIC51818GMGG-33-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.