
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | YIC | |
| Package | SMD-24P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~3.6V | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YIC51612EBGGBL5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | YIC | |
| Package | SMD-24P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -165dBm | |
| Voltage - Supply | 2.8V~3.6V | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YIC51612EBGGBL5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YIC51612EBGGBL5 datasheets or manufacturer documentation.
Datasheet: YIC51612EBGGBL5 Datasheet (PDF)
The YIC51612EBGGBL5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.