
ATIFLTE-5717-80
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | YIC | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 725MHz、2.2GHz |

* Images are for reference only
ATIFLTE-5717-80
Extended- Manufacturer
- MFR.Part #
- ATIFLTE-5717-80
- JLCPCB Part #
- C5590298
- Package
- -
- Description
- 2.5 2dBi 725MHz、2.2GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ATIFLTE-5717-80
Extended- Manufacturer
- MFR.Part #
- ATIFLTE-5717-80
- JLCPCB Part #
- C5590298
- Package
- -
- Description
- 2.5 2dBi 725MHz、2.2GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATIFLTE-5717-80 Specifications
ATIFLTE-5717-80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | YIC | |
| Package | - | |
| VSWR | 2.5 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 725MHz、2.2GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATIFLTE-5717-80. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATIFLTE-5717-80 Documents
ATIFLTE-5717-80 datasheets or manufacturer documentation.
Datasheet: ATIFLTE-5717-80 Datasheet (PDF)
ATIFLTE-5717-80 Schematic Symbol & PCB Footprint
The ATIFLTE-5717-80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.