
DSF1G
- Manufacturer
- MFR.Part #
- DSF1G
- JLCPCB Part #
- C42429503
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1A 30A 35ns 400V 5uA@400V 950mV@1A SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | YFW | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@400V |

* Images are for reference only
DSF1G
Extended- Manufacturer
- MFR.Part #
- DSF1G
- JLCPCB Part #
- C42429503
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1A 30A 35ns 400V 5uA@400V 950mV@1A SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DSF1G
Extended- Manufacturer
- MFR.Part #
- DSF1G
- JLCPCB Part #
- C42429503
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1A 30A 35ns 400V 5uA@400V 950mV@1A SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSF1G Specifications
DSF1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | YFW | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 950mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSF1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSF1G Schematic Symbol & PCB Footprint
The DSF1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.