CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Fast Recovery / High Efficiency Diodes
  6. 2CL77 TB
2CL77 TB - 1
2CL77 TB - 2
2CL77 TB - 3
2CL77 TB - 4
Extended1/4
* Images are for reference only

2CL77 TB

Attributes
Value
Manufacturer
YFW
MFR.Part #
2CL77 TB
JLCPCB Part #
C22459199
Package
DO-312
Description
-40℃~+100℃ 1 Independent 10mA 20kV 25uA@20kV 60V@10mA 80ns DO-312 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Fast Recovery / High Efficiency Diodes
ManufacturerYFW
PackageDO-312
Voltage - Forward(Vf@If)60V@10mA
Voltage - DC Reverse(Vr)20kV
Operating Junction Temperature Range-40℃~+100℃
Reverse Recovery Time (trr)80ns
Diode Configuration1 Independent
Current - Rectified10mA
Reverse Leakage Current (Ir)25uA@20kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Fast Recovery / High Efficiency Diodes
  6. 2CL77 TB
2CL77 TB

* Images are for reference only

2CL77 TB

Extended
Manufacturer

YFW

MFR.Part #
2CL77 TB
JLCPCB Part #
C22459199
Package
DO-312
Description
-40℃~+100℃ 1 Independent 10mA 20kV 25uA@20kV 60V@10mA 80ns DO-312 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2CL77 TB

* Images are for reference only

2CL77 TB

Extended
Manufacturer

YFW

MFR.Part #
2CL77 TB
JLCPCB Part #
C22459199
Package
DO-312
Description
-40℃~+100℃ 1 Independent 10mA 20kV 25uA@20kV 60V@10mA 80ns DO-312 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2CL77 TB Specifications

2CL77 TB technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Fast Recovery / High Efficiency Diodes
ManufacturerYFW
PackageDO-312
Voltage - Forward(Vf@If)60V@10mA
Voltage - DC Reverse(Vr)20kV
Operating Junction Temperature Range-40℃~+100℃
Reverse Recovery Time (trr)80ns
Diode Configuration1 Independent
Current - Rectified10mA
Reverse Leakage Current (Ir)25uA@20kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2CL77 TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2CL77 TB Documents

2CL77 TB datasheets or manufacturer documentation.

Datasheet: 2CL77 TB Datasheet (PDF)

2CL77 TB Schematic Symbol & PCB Footprint

The 2CL77 TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.