CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. YFT07D431KL4.0
YFT07D431KL4.0 - 1
YFT07D431KL4.0 - 2
YFT07D431KL4.0 - 3
YFT07D431KL4.0 - 4
Extended1/4
* Images are for reference only

YFT07D431KL4.0

Attributes
Value
Manufacturer
YFT
MFR.Part #
YFT07D431KL4.0
JLCPCB Part #
C22363519
Package
Plugin,P=5mm
Description
1.25kA 100pF@1kHz 250mW 275V 28J 350V 473V 710V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerYFT
PackagePlugin,P=5mm
Varistor Voltage473V
Energy28J
Maximum AC Volts275V
Clamping Voltage710V
Rated Wattage250mW
Capacitance100pF@1kHz
Peak Current1.25kA
Maximum DC Volts350V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. YFT07D431KL4.0
YFT07D431KL4.0

* Images are for reference only

YFT07D431KL4.0

Extended
Manufacturer

YFT

MFR.Part #
YFT07D431KL4.0
JLCPCB Part #
C22363519
Package
Plugin,P=5mm
Description
1.25kA 100pF@1kHz 250mW 275V 28J 350V 473V 710V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YFT07D431KL4.0

* Images are for reference only

YFT07D431KL4.0

Extended
Manufacturer

YFT

MFR.Part #
YFT07D431KL4.0
JLCPCB Part #
C22363519
Package
Plugin,P=5mm
Description
1.25kA 100pF@1kHz 250mW 275V 28J 350V 473V 710V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YFT07D431KL4.0 Specifications

YFT07D431KL4.0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerYFT
PackagePlugin,P=5mm
Varistor Voltage473V
Energy28J
Maximum AC Volts275V
Clamping Voltage710V
Rated Wattage250mW
Capacitance100pF@1kHz
Peak Current1.25kA
Maximum DC Volts350V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YFT07D431KL4.0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YFT07D431KL4.0 Documents

YFT07D431KL4.0 datasheets or manufacturer documentation.

Datasheet: YFT07D431KL4.0 Datasheet (PDF)

YFT07D431KL4.0 Schematic Symbol & PCB Footprint

The YFT07D431KL4.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.