
* Images are for reference only
SF18
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- SF18
- JLCPCB Part #
- C2887599
- Package
- DO-41
- Description
- -55℃~+125℃ 1.3V@1A 1A 50ns 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 400
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0287
200+
$0.0224
1000+
$0.0172
2000+
$0.0151
10000+
$0.0133
20000+
$0.0124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products