
* Images are for reference only
ER2004FCT
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- ER2004FCT
- JLCPCB Part #
- C2887648
- Package
- ITO-220AB
- Description
- -50℃~+150℃ 1 Pair Common Cathode 1.3V@10A 20A 35ns 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4291
10+
$0.3439
50+
$0.2797
100+
$0.2347
500+
$0.2138
1000+
$0.2009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products