
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0402x8 | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 8 | |
| Tolerance | ±1% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YC248-FR-071K8L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | YAGEO | |
| Package | 0402x8 | |
| Resistance | 1.8kΩ | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 8 | |
| Tolerance | ±1% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±200ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YC248-FR-071K8L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YC248-FR-071K8L datasheets or manufacturer documentation.
Datasheet: YC248-FR-071K8L Datasheet (PDF)
The YC248-FR-071K8L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.