TR0805MR-071K5L
Extended
* Images are for reference only

TR0805MR-071K5L

Attributes
Value
Manufacturer
MFR.Part #
TR0805MR-071K5L
JLCPCB Part #
C20167131
Package
0805
Description
-20%~0% -55℃~+155℃ 1.5kΩ 125mW Thick Film Resistor ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package0805
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Tolerance-20%~0%
Temperature Coefficient±100ppm/℃