
* Images are for reference only
SR0805FR-47300RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR0805FR-47300RL
- JLCPCB Part #
- C34026237
- Package
- 0805
- Description
- -55℃~+155℃ 300Ω 500V 500mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 557
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
200+
$0.0161
600+
$0.0137
5000+
$0.0123
10000+
$0.0110
20000+
$0.0103
Related Products