
SR0805FR-47240RL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0805 | |
| Resistance | 240Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
SR0805FR-47240RL
Extended- Manufacturer
- MFR.Part #
- SR0805FR-47240RL
- JLCPCB Part #
- C7084700
- Package
- 0805
- Description
- -55℃~+155℃ 240Ω 500mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SR0805FR-47240RL
Extended- Manufacturer
- MFR.Part #
- SR0805FR-47240RL
- JLCPCB Part #
- C7084700
- Package
- 0805
- Description
- -55℃~+155℃ 240Ω 500mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR0805FR-47240RL Specifications
SR0805FR-47240RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0805 | |
| Resistance | 240Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR0805FR-47240RL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR0805FR-47240RL Documents
SR0805FR-47240RL datasheets or manufacturer documentation.
Datasheet: SR0805FR-47240RL Datasheet (PDF)
SR0805FR-47240RL Schematic Symbol & PCB Footprint
The SR0805FR-47240RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.