
* Images are for reference only
SR0603JR-7W10RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR0603JR-7W10RL
- JLCPCB Part #
- C873731
- Package
- 0603
- Description
- -55℃~+155℃ 10Ω 200mW Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1614
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1603
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0229
600+
$0.0193
5000+
$0.0174
10000+
$0.0156
20000+
$0.0146
Related Products