
* Images are for reference only
SQP25AJB-100K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP25AJB-100K
- JLCPCB Part #
- C3401510
- Package
- Plugin,60x14mm
- Description
- -55℃~+155℃ 100kΩ 25W Cement Resistor ±300ppm/℃ ±5% 插件,60x14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2167
1000+
$0.0839
2500+
$0.0809
5000+
$0.0794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →