
* Images are for reference only
SMAJ45A/TR7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMAJ45A/TR7
- JLCPCB Part #
- C7316629
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1uA 400W@10/1000us 45V 5.5A 50V 72.7V IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0301
200+
$0.0121
500+
$0.0117
1000+
$0.0115
Related Products