
* Images are for reference only
SA5.0A/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SA5.0A/TR13
- JLCPCB Part #
- C7308854
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+150℃ 500W@10/1000us 55.4A@10/1000us 5V 600uA 7V 9.2V IEC 61000-4-2 TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 674
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0137
500+
$0.0133
1000+
$0.0130
Related Products