
SA36CA/B
- Manufacturer
- MFR.Part #
- SA36CA/B
- JLCPCB Part #
- C3698525
- Package
- DO-204AC(DO-15)
- Description
- 36V 40V 500W 58.1V 8.8A TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | YAGEO | |
| Package | DO-204AC(DO-15) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Clamping Voltage | 58.1V | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Voltage - Breakdown | 40V | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |

* Images are for reference only
SA36CA/B
Extended- Manufacturer
- MFR.Part #
- SA36CA/B
- JLCPCB Part #
- C3698525
- Package
- DO-204AC(DO-15)
- Description
- 36V 40V 500W 58.1V 8.8A TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SA36CA/B
Extended- Manufacturer
- MFR.Part #
- SA36CA/B
- JLCPCB Part #
- C3698525
- Package
- DO-204AC(DO-15)
- Description
- 36V 40V 500W 58.1V 8.8A TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA36CA/B Specifications
SA36CA/B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | YAGEO | |
| Package | DO-204AC(DO-15) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Clamping Voltage | 58.1V | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Voltage - Breakdown | 40V | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA36CA/B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA36CA/B Documents
SA36CA/B datasheets or manufacturer documentation.
Datasheet: SA36CA/B Datasheet (PDF)
SA36CA/B Schematic Symbol & PCB Footprint
The SA36CA/B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.