This website requires JavaScript.
no-image

* Images are for reference only

RT2512CKB079K76L

Extended
Manufacturer
YAGEO
MFR.Part #
RT2512CKB079K76L
JLCPCB Part #
C4129504
Package
2512
Description
-55℃~+125℃ 750mW 9.76kΩ Thin Film Resistor ±0.25% ±10ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4592
200+ $0.1777
500+ $0.1715
1000+ $0.1684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons