This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RT0805BRD07196RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0805BRD07196RL
JLCPCB Part #
C865243
Package
0805
Description
-55℃~+155℃ 125mW 150V 196Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4929

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4927

In-stock Item Pricing

Qty Unit Price
1+ $0.0528
200+ $0.0444
600+ $0.0398
5000+ $0.0370
10000+ $0.0346
20000+ $0.0333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons