This website requires JavaScript.
no-image

* Images are for reference only

RT0603FRE07953RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0603FRE07953RL
JLCPCB Part #
C863979
Package
0603
Description
-55℃~+155℃ 100mW 953Ω Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1470

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1464

In-stock Item Pricing

Qty Unit Price
1+ $0.0050
500+ $0.0049
1500+ $0.0048
5000+ $0.0047
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons