
RSF50SJT-PN6K2
- Manufacturer
- MFR.Part #
- RSF50SJT-PN6K2
- JLCPCB Part #
- C1378283
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 500mW 6.2kΩ Metal Film Resistor ±300ppm/℃ ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
RSF50SJT-PN6K2
Extended- Manufacturer
- MFR.Part #
- RSF50SJT-PN6K2
- JLCPCB Part #
- C1378283
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 500mW 6.2kΩ Metal Film Resistor ±300ppm/℃ ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RSF50SJT-PN6K2
Extended- Manufacturer
- MFR.Part #
- RSF50SJT-PN6K2
- JLCPCB Part #
- C1378283
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 500mW 6.2kΩ Metal Film Resistor ±300ppm/℃ ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSF50SJT-PN6K2 Specifications
RSF50SJT-PN6K2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.4xL6.3mm | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSF50SJT-PN6K2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSF50SJT-PN6K2 Documents
RSF50SJT-PN6K2 datasheets or manufacturer documentation.
Datasheet: RSF50SJT-PN6K2 Datasheet (PDF)
RSF50SJT-PN6K2 Schematic Symbol & PCB Footprint
The RSF50SJT-PN6K2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.