RSF2WSJT-73-4R7
Extended
* Images are for reference only

RSF2WSJT-73-4R7

Attributes
Value
Manufacturer
MFR.Part #
RSF2WSJT-73-4R7
JLCPCB Part #
C1387080
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 2W 4.7Ω Metal Film Resistor ±300ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D4.5xL11.5mm
Resistance4.7Ω
Operating Temperature-55℃~+155℃
Power(Watts)2W
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃