
* Images are for reference only
RSF100JB-73-150R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RSF100JB-73-150R
- JLCPCB Part #
- C3520871
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 150Ω 1W Metal Film Resistor ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1866
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0130
200+
$0.0051
500+
$0.0049
1000+
$0.0048
Related Products