This website requires JavaScript.
no-image

* Images are for reference only

RP0402BRB0720KL

Extended
Manufacturer
YAGEO
MFR.Part #
RP0402BRB0720KL
JLCPCB Part #
C53463139
Package
0402
Description
-55℃~+155℃ 20kΩ 50V 62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8684

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 8620

In-stock Item Pricing

Qty Unit Price
1+ $0.2191
50+ $0.1754
150+ $0.1567
500+ $0.1332
2500+ $0.1228
5000+ $0.1165

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons