This website requires JavaScript.
no-image

* Images are for reference only

RC2512JK-7W2KL

Extended
Manufacturer
YAGEO
MFR.Part #
RC2512JK-7W2KL
JLCPCB Part #
C20164490
Package
2512
Description
-55℃~+155℃ 2W 2kΩ Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $0.0838
100+ $0.0690
300+ $0.0616
1000+ $0.0561
4000+ $0.0518
8000+ $0.0495
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons