
PT2010JK-070R68L
- Manufacturer
- MFR.Part #
- PT2010JK-070R68L
- JLCPCB Part #
- C2140877
- Package
- 2010
- Description
- -55℃~+155℃ 680mΩ 750mW Thick Film Resistor ±5% ±75ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 2010 | |
| Resistance | 680mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |

* Images are for reference only
PT2010JK-070R68L
Extended- Manufacturer
- MFR.Part #
- PT2010JK-070R68L
- JLCPCB Part #
- C2140877
- Package
- 2010
- Description
- -55℃~+155℃ 680mΩ 750mW Thick Film Resistor ±5% ±75ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT2010JK-070R68L
Extended- Manufacturer
- MFR.Part #
- PT2010JK-070R68L
- JLCPCB Part #
- C2140877
- Package
- 2010
- Description
- -55℃~+155℃ 680mΩ 750mW Thick Film Resistor ±5% ±75ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT2010JK-070R68L Specifications
PT2010JK-070R68L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 2010 | |
| Resistance | 680mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT2010JK-070R68L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT2010JK-070R68L Documents
PT2010JK-070R68L datasheets or manufacturer documentation.
Datasheet: PT2010JK-070R68L Datasheet (PDF)
PT2010JK-070R68L Schematic Symbol & PCB Footprint
The PT2010JK-070R68L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.