
* Images are for reference only
PSP7WSJB-3K3
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- PSP7WSJB-3K3
- JLCPCB Part #
- C19573072
- Package
- Plugin,25x9mm
- Description
- -55℃~+350℃ 3.3kΩ 7W Wirewound Resistor ±5% 插件,25x9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9506
200+
$0.7784
500+
$0.7526
1000+
$0.7398