PPN500JT-73-4R7
Extended
* Images are for reference only

PPN500JT-73-4R7

Attributes
Value
Manufacturer
MFR.Part #
PPN500JT-73-4R7
JLCPCB Part #
C1402762
Package
Plugin,D8.5xL22mm
Description
-55℃~+350℃ 4.7Ω 5W Wirewound Resistor ±20ppm/℃ ±5% 插件,D8.5xL22mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D8.5xL22mm
Resistance4.7Ω
Operating Temperature-55℃~+350℃
Power(Watts)5W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±20ppm/℃