
PPN320JT-73-5R1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | - | |
| Resistance | 5.1Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 3.2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
PPN320JT-73-5R1
Extended- Manufacturer
- MFR.Part #
- PPN320JT-73-5R1
- JLCPCB Part #
- C3370983
- Package
- -
- Description
- -55℃~+350℃ 3.2W 5.1Ω Wirewound Resistor ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PPN320JT-73-5R1
Extended- Manufacturer
- MFR.Part #
- PPN320JT-73-5R1
- JLCPCB Part #
- C3370983
- Package
- -
- Description
- -55℃~+350℃ 3.2W 5.1Ω Wirewound Resistor ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PPN320JT-73-5R1 Specifications
PPN320JT-73-5R1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | - | |
| Resistance | 5.1Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 3.2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PPN320JT-73-5R1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PPN320JT-73-5R1 Documents
PPN320JT-73-5R1 datasheets or manufacturer documentation.
Datasheet: PPN320JT-73-5R1 Datasheet (PDF)
PPN320JT-73-5R1 Schematic Symbol & PCB Footprint
The PPN320JT-73-5R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.