
PPN270JT-73-0R27
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | - | |
| Resistance | 270mΩ | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 2.7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
PPN270JT-73-0R27
Extended- Manufacturer
- MFR.Part #
- PPN270JT-73-0R27
- JLCPCB Part #
- C1397376
- Package
- -
- Description
- -55℃~+350℃ 2.7W 270mΩ Wirewound Resistor ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PPN270JT-73-0R27
Extended- Manufacturer
- MFR.Part #
- PPN270JT-73-0R27
- JLCPCB Part #
- C1397376
- Package
- -
- Description
- -55℃~+350℃ 2.7W 270mΩ Wirewound Resistor ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PPN270JT-73-0R27 Specifications
PPN270JT-73-0R27 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | - | |
| Resistance | 270mΩ | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 2.7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PPN270JT-73-0R27. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PPN270JT-73-0R27 Documents
PPN270JT-73-0R27 datasheets or manufacturer documentation.
Datasheet: PPN270JT-73-0R27 Datasheet (PDF)
PPN270JT-73-0R27 Schematic Symbol & PCB Footprint
The PPN270JT-73-0R27 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.