
PNP3WVJT-73-180R
- Manufacturer
- MFR.Part #
- PNP3WVJT-73-180R
- JLCPCB Part #
- C1398854
- Package
- Plugin,D5.5xL13mm
- Description
- -40℃~+200℃ 180Ω 3W Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.5xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.5xL13mm | |
| Resistance | 180Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
PNP3WVJT-73-180R
Extended- Manufacturer
- MFR.Part #
- PNP3WVJT-73-180R
- JLCPCB Part #
- C1398854
- Package
- Plugin,D5.5xL13mm
- Description
- -40℃~+200℃ 180Ω 3W Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.5xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PNP3WVJT-73-180R
Extended- Manufacturer
- MFR.Part #
- PNP3WVJT-73-180R
- JLCPCB Part #
- C1398854
- Package
- Plugin,D5.5xL13mm
- Description
- -40℃~+200℃ 180Ω 3W Wirewound Resistor ±300ppm/℃ ±5% 插件,D5.5xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNP3WVJT-73-180R Specifications
PNP3WVJT-73-180R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.5xL13mm | |
| Resistance | 180Ω | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNP3WVJT-73-180R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNP3WVJT-73-180R Documents
PNP3WVJT-73-180R datasheets or manufacturer documentation.
Datasheet: PNP3WVJT-73-180R Datasheet (PDF)
PNP3WVJT-73-180R Schematic Symbol & PCB Footprint
The PNP3WVJT-73-180R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.