PNP10VJT-91-8K2
Extended
* Images are for reference only

PNP10VJT-91-8K2

Attributes
Value
Manufacturer
MFR.Part #
PNP10VJT-91-8K2
JLCPCB Part #
C1411503
Package
Plugin,D8xL44mm
Description
-40℃~+200℃ 10W 8.2kΩ Wirewound Resistor ±300ppm/℃ ±5% 插件,D8xL44mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D8xL44mm
Resistance8.2kΩ
Operating Temperature-40℃~+200℃
Power(Watts)10W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃