
PNP10VJT-91-1K2
- Manufacturer
- MFR.Part #
- PNP10VJT-91-1K2
- JLCPCB Part #
- C1405516
- Package
- Plugin,D8xL44mm
- Description
- -40℃~+200℃ 1.2kΩ 10W Wirewound Resistor ±300ppm/℃ ±5% 插件,D8xL44mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D8xL44mm | |
| Resistance | 1.2kΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
PNP10VJT-91-1K2
Extended- Manufacturer
- MFR.Part #
- PNP10VJT-91-1K2
- JLCPCB Part #
- C1405516
- Package
- Plugin,D8xL44mm
- Description
- -40℃~+200℃ 1.2kΩ 10W Wirewound Resistor ±300ppm/℃ ±5% 插件,D8xL44mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PNP10VJT-91-1K2
Extended- Manufacturer
- MFR.Part #
- PNP10VJT-91-1K2
- JLCPCB Part #
- C1405516
- Package
- Plugin,D8xL44mm
- Description
- -40℃~+200℃ 1.2kΩ 10W Wirewound Resistor ±300ppm/℃ ±5% 插件,D8xL44mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNP10VJT-91-1K2 Specifications
PNP10VJT-91-1K2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D8xL44mm | |
| Resistance | 1.2kΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNP10VJT-91-1K2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNP10VJT-91-1K2 Documents
PNP10VJT-91-1K2 datasheets or manufacturer documentation.
Datasheet: PNP10VJT-91-1K2 Datasheet (PDF)
PNP10VJT-91-1K2 Schematic Symbol & PCB Footprint
The PNP10VJT-91-1K2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.