
PNP100JR-52-0R47
- Manufacturer
- MFR.Part #
- PNP100JR-52-0R47
- JLCPCB Part #
- C1754684
- Package
- Plugin,D2.5xL6.3mm
- Description
- -40℃~+200℃ 1W 470mΩ Wirewound Resistor ±5% 插件,D2.5xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.5xL6.3mm | |
| Resistance | 470mΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
PNP100JR-52-0R47
Extended- Manufacturer
- MFR.Part #
- PNP100JR-52-0R47
- JLCPCB Part #
- C1754684
- Package
- Plugin,D2.5xL6.3mm
- Description
- -40℃~+200℃ 1W 470mΩ Wirewound Resistor ±5% 插件,D2.5xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PNP100JR-52-0R47
Extended- Manufacturer
- MFR.Part #
- PNP100JR-52-0R47
- JLCPCB Part #
- C1754684
- Package
- Plugin,D2.5xL6.3mm
- Description
- -40℃~+200℃ 1W 470mΩ Wirewound Resistor ±5% 插件,D2.5xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PNP100JR-52-0R47 Specifications
PNP100JR-52-0R47 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D2.5xL6.3mm | |
| Resistance | 470mΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PNP100JR-52-0R47. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PNP100JR-52-0R47 Documents
PNP100JR-52-0R47 datasheets or manufacturer documentation.
Datasheet: PNP100JR-52-0R47 Datasheet (PDF)
PNP100JR-52-0R47 Schematic Symbol & PCB Footprint
The PNP100JR-52-0R47 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.