PE2512DKE070R007L
Extended
* Images are for reference only

PE2512DKE070R007L

Attributes
Value
Manufacturer
MFR.Part #
PE2512DKE070R007L
JLCPCB Part #
C1705667
Package
2512
Description
1W 7mΩ Metal Film Resistor ±0.5% ±50ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerYAGEO
Package2512
Resistance7mΩ
Power(Watts)1W
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃