PE2010DKE070R04L
Extended
* Images are for reference only

PE2010DKE070R04L

Attributes
Value
Manufacturer
MFR.Part #
PE2010DKE070R04L
JLCPCB Part #
C1705991
Package
2010
Description
40mΩ 500mW Metal Film Resistor ±0.5% ±50ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerYAGEO
Package2010
Resistance40mΩ
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃