
PE1206FKM470R04Z
- Manufacturer
- MFR.Part #
- PE1206FKM470R04Z
- JLCPCB Part #
- C6627418
- Package
- 1206
- Description
- 1W 40mΩ Metal Film Resistor ±1% ±75ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | YAGEO | |
| Package | 1206 | |
| Resistance | 40mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |

* Images are for reference only
PE1206FKM470R04Z
Extended- Manufacturer
- MFR.Part #
- PE1206FKM470R04Z
- JLCPCB Part #
- C6627418
- Package
- 1206
- Description
- 1W 40mΩ Metal Film Resistor ±1% ±75ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PE1206FKM470R04Z
Extended- Manufacturer
- MFR.Part #
- PE1206FKM470R04Z
- JLCPCB Part #
- C6627418
- Package
- 1206
- Description
- 1W 40mΩ Metal Film Resistor ±1% ±75ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PE1206FKM470R04Z Specifications
PE1206FKM470R04Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | YAGEO | |
| Package | 1206 | |
| Resistance | 40mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE1206FKM470R04Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PE1206FKM470R04Z Documents
PE1206FKM470R04Z datasheets or manufacturer documentation.
Datasheet: PE1206FKM470R04Z Datasheet (PDF)
PE1206FKM470R04Z Schematic Symbol & PCB Footprint
The PE1206FKM470R04Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.