
PA0603FRM7W0R01L
- Manufacturer
- MFR.Part #
- PA0603FRM7W0R01L
- JLCPCB Part #
- C6141039
- Package
- 0603
- Description
- -55℃~+155℃ 10mΩ 200mW ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0603 | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 200mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |

* Images are for reference only
PA0603FRM7W0R01L
Extended- Manufacturer
- MFR.Part #
- PA0603FRM7W0R01L
- JLCPCB Part #
- C6141039
- Package
- 0603
- Description
- -55℃~+155℃ 10mΩ 200mW ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PA0603FRM7W0R01L
Extended- Manufacturer
- MFR.Part #
- PA0603FRM7W0R01L
- JLCPCB Part #
- C6141039
- Package
- 0603
- Description
- -55℃~+155℃ 10mΩ 200mW ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA0603FRM7W0R01L Specifications
PA0603FRM7W0R01L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0603 | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 200mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA0603FRM7W0R01L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA0603FRM7W0R01L Documents
PA0603FRM7W0R01L datasheets or manufacturer documentation.
Datasheet: PA0603FRM7W0R01L Datasheet (PDF)
PA0603FRM7W0R01L Schematic Symbol & PCB Footprint
The PA0603FRM7W0R01L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.